| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D61BCPB |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 27.68 in, 703 mm |
| Product Type: | Bottom Cover Plate |
| Compatible Cabinet Type: | D-Type |
| SKU: | PAND61BCPB |
D61BCPB
Specifications
Detailed Description
Enhance the functionality and aesthetics of your D-Type cabinet with this sleek Bottom Cover Plate in Black. Designed for seamless integration, it provides a polished finishing touch while concealing the lower section for a tidier look. Crafted for durability and precision, it effortlessly complements your cabinet setup, making it a must-have accessory for organizing and safeguarding your equipment. Upgrade your storage solution with this essential Cabinet Accessory today.

