D61BCPW

Heilind Number:PAND61BCPW
Manufacturer:Panduit
Manufacturer Number:D61BCPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

600mm Width x 1000mm Depth Bottom Cover Panel for Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D61BCPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:27.68 in, 703 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND61BCPW

Detailed Description

Complete the look of your D-Type cabinet with this Bottom Cover Plate in a sleek white finish. Designed for a perfect fit, this accessory adds both function and aesthetics to your cabinet setup. With an overall width of 27.68 inches (703 mm), it seamlessly integrates into the system, providing a clean and organized appearance. Made with high-quality materials, this plate offers durability and reliability, ensuring long-lasting performance. Elevate your cabinet's style and functionality with this essential accessory.