D62BCPB

Heilind Number:PAND62BCPB
Manufacturer:Panduit
Manufacturer Number:D62BCPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

600mm Width x 1200mm Depth Bottom Cover Panel for Net-Verse cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D62BCPB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:35.55 in, 903 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND62BCPB

Detailed Description

Enhance the functionality of your D-Type cabinet with this sleek Bottom Cover Plate in a timeless Black hue. Measuring 35.55 inches in overall width, this essential accessory ensures a seamless and polished appearance while providing added protection and security. Perfect for organizing and optimizing your cabinet space, it's a must-have for any professional setting. Upgrade your storage solutions with this durable and versatile Cabinet Accessory.