D62BCPW

Heilind Number:PAND62BCPW
Manufacturer:Panduit
Manufacturer Number:D62BCPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

600mm Width x 1200mm Depth Bottom Cover Panel for Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D62BCPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:35.55 in, 903 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND62BCPW

Detailed Description

Enhance the functionality and aesthetics of your D-Type cabinet with our Bottom Cover Plate in pristine white. Measuring 35.55 inches wide, this essential accessory not only provides a sleek finishing touch but also offers added protection and security. Perfect for organizing and maintaining your cabinet setup, it is a must-have for any professional workspace. Upgrade your storage solution with this top-quality cabinet accessory.