D6VBPB

Heilind Number:PAND6VBPB
Manufacturer:Panduit
Manufacturer Number:D6VBPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panels for 42, 45 and 48 RU, 600mm wide Net-Verse cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D6VBPB
Color:Black
Accessory Type:Blanking Panel
Overall Width:1.41 in, 36 mm
Overall Height:82.7 in, 2101 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet Type:D-Type
SKU:PAND6VBPB

Detailed Description

Enhance the efficiency and aesthetics of your Net-Verse cabinet with our Vertical Blanking Panels. Designed for 42, 45, and 48 RU configurations, these sleek panels offer a seamless fit in 600mm wide cabinets. Crafted in classic black, they not only maintain the professional look of your setup but also optimize airflow by covering unused rack space. With an overall width of 1.41 inches and height of 2101mm, these panels are specifically tailored for D-Type cabinets. Elevate your organization and streamline your network infrastructure with these essential accessories.