D6VBPW

Heilind Number:PAND6VBPW
Manufacturer:Panduit
Manufacturer Number:D6VBPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panels for 42, 45 and 48 RU, 600mm wide Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D6VBPW
Color:White
Accessory Type:Blanking Panel
Overall Width:1.41 in, 36 mm
Overall Height:82.7 in, 2101 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet Type:D-Type
SKU:PAND6VBPW

Detailed Description

Elevate the efficiency and aesthetic appeal of your 42, 45, or 48RU Net-Verse cabinet with these sleek Vertical Blanking Panels. Designed for easy installation, these white panels seamlessly fill unused rack space, enhancing airflow management and maintaining a clean, professional look. Compatible with D-Type cabinets and measuring 1.41 inches in width by 82.7 inches in height, they offer a perfect fit for optimal organization. Elevate your cabinet setup with these essential accessories.