D81BCPB

Heilind Number:PAND81BCPB
Manufacturer:Panduit
Manufacturer Number:D81BCPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

800mm Width x 1000mm Depth Bottom Cover Panel for Net-Verse cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D81BCPB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:27.68 in, 703 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND81BCPB

Detailed Description

Enhance the functionality and aesthetics of your D-Type cabinet with this Bottom Cover Plate in sleek black. Measuring 27.68 inches in overall width, the accessory seamlessly complements your setup while providing essential protection and organization. Crafted for easy installation, it ensures a secure fit, optimizing the efficiency of your enclosure. Elevate your cabinet's performance with this essential accessory.