D81BCPW

Heilind Number:PAND81BCPW
Manufacturer:Panduit
Manufacturer Number:D81BCPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

800mm Width x 1000mm Depth Bottom Cover Panel for Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D81BCPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:27.68 in, 703 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND81BCPW

Detailed Description

Transform your D-Type cabinet with the Bottom Cover Plate in a pristine white hue. With a generous overall width of 27.68 inches (703 mm), this essential accessory not only enhances the aesthetics but also provides functional benefits. Shield your cabinet's lower section and maintain a clean and organized appearance, while ensuring seamless compatibility. Elevate your storage solution with this durable and stylish addition.