D81SPW

Heilind Number:PAND81SPW
Manufacturer:Panduit
Manufacturer Number:D81SPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48RU x 1000mm Depth Side Panels for Net-Verse D-Type Cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D81SPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:36.91 in, 937.5 mm
Overall Height:78.4 in, 1997.8 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND81SPW

Detailed Description

Enhance the functionality and aesthetics of your D-Type cabinet with this Side Panel in a sleek white finish. Perfect for seamlessly integrating with your existing setup, this accessory boasts a generous overall width of 36.91 inches and an impressive overall height of 1997.8 millimeters. Crafted for durability and longevity, it not only adds a stylish touch but also provides essential protection for your equipment. Elevate your cabinet organization with this essential accessory.