D82BCPW

Heilind Number:PAND82BCPW
Manufacturer:Panduit
Manufacturer Number:D82BCPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

800mm Width x 1200mm Depth Bottom Cover Panel for Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D82BCPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:35.55 in, 903 mm
Product Type:Bottom Cover Plate
Compatible Cabinet Type:D-Type
SKU:PAND82BCPW

Detailed Description

Enhance the aesthetic appeal of your D-Type cabinet with our Bottom Cover Plate in sleek white. Designed to seamlessly integrate into your setup, this accessory adds a finishing touch while concealing the lower portion of your cabinet for a polished look. Crafted with high-quality materials, it ensures durability and longevity. Measuring 35.55 inches in width, it perfectly fits your cabinet dimensions. Elevate your cabinet setup with this essential accessory that combines style and functionality.