D82SPW

Heilind Number:PAND82SPW
Manufacturer:Panduit
Manufacturer Number:D82SPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48RU x 1200mm Depth Side Panels for Net-Verse D-Type Cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D82SPW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:44.75 in, 1136.7 mm
Overall Height:78.4 in, 1997.8 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND82SPW

Detailed Description

Enhance your D-Type Cabinet with this sleek and functional Side Panel in a crisp white finish. Measuring at 1136.7mm in width and 1997.8mm in height, it offers ample coverage and protection for your equipment. Perfect for maintaining a clean and organized workspace, this accessory is a must-have for any cabinet setup. Upgrade your storage solution today with this essential Cabinet Side Panel.