D8CMW

Heilind Number:PAND8CMW
Manufacturer:Panduit
Manufacturer Number:D8CMW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU PDU Cable Management Bracket, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8CMW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.31 in, 135 mm
Overall Height:86.57 in, 2198.9 mm
Product Type:Cable Management Bracket
Compatible Cabinet Type:D-Type
SKU:PAND8CMW

Detailed Description

Keep your cables organized and easily accessible with this Cable Management Bracket. Designed for D-Type cabinets, this durable bracket is a must-have accessory for maintaining a tidy and efficient workspace. The sleek white finish complements any decor, while the compact dimensions of 135mm in width and 2198.9mm in height ensure a perfect fit. Say goodbye to tangled cords and hello to a clutter-free environment with this essential cabinet accessory.