D8ERB

Heilind Number:PAND8ERB
Manufacturer:Panduit
Manufacturer Number:D8ERB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU cage nut equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8ERB
Color:Black
Accessory Type:Cabinet Accessories
Overall Height:86.57 in, 2198.9 mm
Product Type:Cage Nut Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND8ERB

Detailed Description

Enhance the functionality of your D-Type cabinet with this essential accessory. Designed for optimal organization and security, this Cage Nut Equipment Rail offers a versatile solution for mounting and managing your equipment. With a sleek black finish and sturdy construction, it seamlessly integrates into your setup, while its ample height of 86.57 inches provides ample space for your devices. Elevate your storage and organization game with this must-have Cabinet Accessory.