D8ERTB

Heilind Number:PAND8ERTB
Manufacturer:Panduit
Manufacturer Number:D8ERTB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU 12-24 tapped equipment rails for Net-Verse D-Type Cabinets, Black, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8ERTB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.9 in, 149 mm
Overall Height:86.6 in, 2199 mm
Product Type:Tapped Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND8ERTB

Detailed Description

Upgrade your D-Type cabinet with the sleek and functional Tapped Equipment Rail in classic Black. Measuring at 149mm in width and 2199mm in height, this accessory seamlessly enhances organization and stability within your setup. Perfect for securely mounting and organizing equipment, it's a must-have for optimizing the efficiency of your space. Elevate your cabinet game with this essential accessory, designed to streamline your workflow and elevate your storage solutions.