D8ERTW

Heilind Number:PAND8ERTW
Manufacturer:Panduit
Manufacturer Number:D8ERTW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU 12-24 tapped equipment rails for Net-Verse D-Type Cabinets, White, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8ERTW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:5.9 in, 149 mm
Overall Height:86.6 in, 2199 mm
Product Type:Tapped Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND8ERTW

Detailed Description

Enhance your cabinet organization with our Tapped Equipment Rail, designed for seamless compatibility with D-Type cabinets. Crafted for optimal functionality, this essential accessory boasts a sleek white finish, adding a touch of modernity to your storage space. Measuring at 149mm in width and 2199mm in height, it offers ample room for securing your equipment with ease. Elevate your storage solutions with this high-quality cabinet accessory, a must-have for efficient and organized workspace management.