D8ERW

Heilind Number:PAND8ERW
Manufacturer:Panduit
Manufacturer Number:D8ERW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU cage nut equipment rails for Net-Verse D-Type Cabinets, White, sold in pairs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8ERW
Color:White
Accessory Type:Cabinet Accessories
Overall Height:86.57 in, 2198.9 mm
Product Type:Cage Nut Equipment Rail
Compatible Cabinet Type:D-Type
SKU:PAND8ERW

Detailed Description

Enhance the functionality and organization of your D-Type cabinet with our Cage Nut Equipment Rail in classic white. Standing at 86.57 inches in height, this essential accessory offers efficient mounting solutions for your equipment, ensuring secure and convenient storage. Elevate your cabinet setup with this durable and reliable addition, ideal for optimizing space and maintaining a well-structured environment for your valuable items. Upgrade your storage system today with this must-have Cabinet Accessories piece.