D8VBPB

Heilind Number:PAND8VBPB
Manufacturer:Panduit
Manufacturer Number:D8VBPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panels for 42, 45 and 48 RU, 800mm wide Net-Verse cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8VBPB
Color:Black
Accessory Type:Blanking Panel
Overall Width:1.4 in, 36 mm
Overall Height:86.5 in, 2198 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet Type:D-Type
SKU:PAND8VBPB

Detailed Description

Enhance the efficiency and aesthetics of your Net-Verse cabinet with these Vertical Blanking Panels, designed for 42, 45, and 48 RU configurations. Crafted for a seamless fit in 800mm wide cabinets, these panels in sleek black offer a professional finish while effectively managing airflow and preventing dust buildup. With an overall height of 2198mm and a slim width of 36mm, they are perfectly suited for D-Type cabinets. Elevate your organization and maintenance efforts with these essential cabinet accessories.