D8VBPW

Heilind Number:PAND8VBPW
Manufacturer:Panduit
Manufacturer Number:D8VBPW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical blanking panels for 42, 45 and 48 RU, 800mm wide Net-Verse cabinet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8VBPW
Color:White
Accessory Type:Blanking Panel
Overall Width:1.4 in, 36 mm
Overall Height:86.5 in, 2198 mm
Product Type:Vertical Blanking Panel
Compatible Cabinet Type:D-Type
SKU:PAND8VBPW

Detailed Description

Enhance the efficiency and aesthetics of your 42, 45, or 48 RU 800mm wide Net-Verse cabinet with these Vertical Blanking Panels in a crisp white finish. Designed for seamless integration into D-Type cabinets, the 1.4-inch wide and 86.5-inch tall panels effectively seal off unused spaces, optimizing airflow and maintaining a clean, professional look. Perfect for organizing and protecting your network equipment, these panels are a must-have accessory for any cabinet setup. Elevate your cable management game with this essential addition.