| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DCEFXEI-X |
| Color: | Electric Ivory |
| Mount Type: | Screw On1 |
| Overall Width: | 2.12 in, 53.8 mm |
| Overall Height: | 2.93 in, 74.4 mm |
| Overall Length: | 4.1 in, 104.2 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Drop Ceiling |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANDCEFXEI-X |
DCEFXEI-X
| Heilind Number: | PANDCEFXEI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | DCEFXEI-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Power rated drop ceiling/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway, adapters not required for LD10 and LDPH10 raceway, Electric Ivory, PVC, Length 4.1 in.
More >>Specifications
Detailed Description
Enhance your wire and cable management system with this power-rated drop ceiling/entrance end fitting, designed for seamless integration with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10, and LDPH10 raceways. Crafted from durable PVC in an elegant Electric Ivory hue, this fitting measures 4.1 inches in length, making it ideal for a variety of installation settings. With a screw-on mount type and ABS construction, it guarantees secure and reliable performance. RoHS compliant and suitable for single-channel raceways, this entrance end/drop ceiling fitting is a must-have for efficient and organized wiring setups. Elevate your wire management game with this essential accessory.

