| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DCEFXIW-X |
| Color: | Off White1 |
| Mount Type: | Screw On1 |
| Overall Width: | 2.12 in, 53.8 mm |
| Overall Height: | 2.93 in, 74.4 mm |
| Overall Length: | 4.1 in, 104.2 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Drop Ceiling |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANDCEFXIW-X |
DCEFXIW-X
| Heilind Number: | PANDCEFXIW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | DCEFXIW-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Power rated drop ceiling/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway, adapters not required for LD10 and LDPH10 raceway, Off White, PVC, Length 4.1 in.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Power Rated Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10, and LDPH10 raceway systems. Crafted from durable PVC in a sleek Off White hue, this fitting boasts a screw-on mount type for easy installation. Measuring 4.1 inches in length, 2.12 inches in width, and 2.93 inches in height, it ensures a secure and professional finish. Made from quality ABS material and RoHS compliant, it guarantees both performance and environmental responsibility. Elevate your wire and cable management game with this essential component.

