| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DCEFXWH-X |
| Color: | White |
| Mount Type: | Screw On1 |
| Overall Width: | 2.12 in, 53.8 mm |
| Overall Height: | 2.93 in, 74.4 mm |
| Overall Length: | 4.1 in, 104.2 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Drop Ceiling |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANDCEFXWH-X |
DCEFXWH-X
| Heilind Number: | PANDCEFXWH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | DCEFXWH-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Power rated drop ceiling/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway, adapters not required for LD10 and LDPH10 raceway, White, PVC, Length 4.1 in.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Power Rated Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10, and LDPH10 raceway systems. Crafted from durable white PVC with a length of 4.1 inches, this fitting guarantees a secure and professional finish. No adapters are required for LD10 and LDPH10 raceways, while CA3 or CA5 adapters can be used for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profiles. With a screw-on mount type and an overall width of 2.12 inches, height of 2.93 inches, and length of 4.1 inches, this ABS fitting ensures easy installation and maintenance. Perfect for power cables, it is a must-have accessory for efficient wire and cable management in any setting.

