DCF10EI-X

Heilind Number:PANDCF10EI-X
Manufacturer:Panduit
Manufacturer Number:DCF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.25 in, Width 1.6 in, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:2.25 in, 57.1 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF10EI-X

Detailed Description

Enhance the functionality and aesthetics of your workspace with our Drop Ceiling/Entrance End Fitting. Designed for seamless integration with LD10 raceway systems, this fitting in Electric Ivory adds a touch of sophistication. Crafted from durable ABS, it measures 2.25 inches in length and 1.6 inches in width, providing a sleek and practical solution for cable management. With a Snap-On mount type, installation is quick and hassle-free. Whether used in a professional setting or at home, this entrance end fitting is an essential component for maintaining a tidy and organized environment. Compliant with RoHS standards, it ensures eco-friendly practices without compromising on quality. Explore our range of wiring duct and accessories to complete your setup with ease.