DCF10IG-X

Heilind Number:PANDCF10IG-X
Manufacturer:Panduit
Manufacturer Number:DCF10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD10 raceway, International Gray, ABS, Length 2.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:2.25 in, 57.1 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF10IG-X

Detailed Description

Enhance the functionality and aesthetics of your workspace with our Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a sleek International Gray finish, this fitting offers a professional solution for organizing and concealing low voltage wiring. With a snap-on mount for easy installation, it ensures a secure and polished look. The compact dimensions of 2.25 inches in length, 1.6 inches in width, and 2.25 inches in height make it suitable for various applications. Perfect for commercial or residential settings, this Entrance End/Drop Ceiling fitting is an essential component for efficient wire and cable management. Elevate your space with the Single Channel Raceway collection.