DCF10WH-X

Heilind Number:PANDCF10WH-X
Manufacturer:Panduit
Manufacturer Number:DCF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD10 raceway, White, ABS, Length 2.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:2.25 in, 57.1 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF10WH-X

Detailed Description

Enhance the functionality and aesthetics of your space with our Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable white ABS, this fitting boasts a sleek 2.25-inch length and offers a convenient Snap-On mount type for easy installation. Perfect for achieving a polished finish in your wiring setup, it is RoHS compliant and ideal for low voltage applications. Elevate your wire and cable management with this essential accessory.