DCF3EI-X

Heilind Number:PANDCF3EI-X
Manufacturer:Panduit
Manufacturer Number:DCF3EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Low voltage drop ceiling/entrance end fitting for use with LD3 raceway, Electric Ivory, ABS, Length 3.42 in, Width 1.6 in, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF3EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:3.42 in, 86.7 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF3EI-X

Detailed Description

Enhance your cable management system with our Low Voltage Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD3 raceway. Crafted from durable ABS material in a sleek Electric Ivory finish, this fitting boasts a compact 3.42-inch length and 1.6-inch width. With a Snap-On mount type, installation is quick and effortless. RoHS compliant and suitable for Single Channel Raceway applications, it offers efficient organization for your wiring setup. Elevate your space with this essential Wiring Duct & Duct Cover accessory.