DCF5EI-X

Heilind Number:PANDCF5EI-X
Manufacturer:Panduit
Manufacturer Number:DCF5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD5 raceway, Electric Ivory, ABS, Length 3.42 in, Width 1.6 in, 10 pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:3.42 in, 86.7 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF5EI-X

Detailed Description

Enhance your workspace with this Electric Ivory drop ceiling/entrance end fitting, designed for seamless integration with LD5 raceway systems. Crafted from durable ABS, it ensures long-lasting performance while maintaining a sleek aesthetic. With a length of 3.42 inches and a width of 1.6 inches, it offers a perfect fit for your wiring setup. The snap-on mount type allows for easy installation, making it ideal for both professional electricians and DIY enthusiasts. RoHS compliant and suitable for low voltage applications, this fitting is a must-have for efficient wire and cable management in any setting. Each pack includes 10 pieces, providing ample coverage for your project. Elevate your organization and safety protocols with this essential wiring duct accessory.