DCF5IG-X

Heilind Number:PANDCF5IG-X
Manufacturer:Panduit
Manufacturer Number:DCF5IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD5 raceway, International Gray, ABS, Length 3.42 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF5IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:3.42 in, 86.7 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF5IG-X

Detailed Description

Enhance your cable management system with this Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD5 raceway. Crafted from durable ABS in a sleek International Gray finish, this fitting ensures a professional look while providing essential functionality. With a Snap-On1 mount type, installation is quick and easy. The compact dimensions of 3.42 inches in length, 1.6 inches in width, and 2.25 inches in height make it suitable for various applications. Perfect for low voltage setups, this Entrance End/Drop Ceiling fitting is a must-have for any wiring project. Elevate your wire and cable management with this essential accessory.