DCF5WH-X

Heilind Number:PANDCF5WH-X
Manufacturer:Panduit
Manufacturer Number:DCF5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Drop ceiling/entrance end fitting for use with LD5 raceway, White, ABS, Length 3.42 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCF5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:2.25 in, 57.2 mm
Overall Length:3.42 in, 86.7 mm
Material:ABS
Fitting Type:Entrance End/Drop Ceiling
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANDCF5WH-X

Detailed Description

Enhance the functionality and aesthetics of your space with this Drop Ceiling/Entrance End Fitting designed for use with LD5 raceway systems. Crafted from durable ABS material in a sleek White finish, it seamlessly integrates with your existing setup. With a convenient Snap-On1 mount type, installation is a breeze. Measuring 3.42 inches in length, it offers ample coverage for a neat and organized cable management solution. Perfect for low voltage applications, this fitting is RoHS compliant, ensuring both performance and environmental sustainability. Upgrade your wire and cable management system with this essential component.