DCT-BLD

Heilind Number:PANDCT-BLD
Manufacturer:Panduit
Manufacturer Number:DCT-BLD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Replacement Blade and Nylon Insert for DCT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCT-BLD
Overall Width:12 in, 3 mm
Overall Height:4.52 in, 114.8 mm
Overall Depth:2.65 in, 67.3 mm
Height:114.8 mm, 4.52 in
Width:3 mm, .12 in
Product:Duct Cutting Tools
SKU:PANDCT-BLD

Detailed Description

Upgrade your DCT tool with our Replacement Blade and Nylon Insert, designed to enhance precision and efficiency in wire and cable management. This essential accessory ensures seamless cutting performance, with a sleek overall width of 3 mm (.12 in) and a height of 114.8 mm (4.52 in). Crafted for durability, the blade and insert boast a compact overall depth of 67.3 mm (2.65 in), making them perfect for intricate tasks. Elevate your workflow with this RoHS-compliant component from Duct Cutting Tools, a must-have in the realm of Wiring Duct Tools & Accessories.