DCT

Heilind Number:PANDCT
Manufacturer:Panduit
Manufacturer Number:DCT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cuts Wiring Duct Base and Covers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DCT
Overall Width:210.8 mm, 8.3 in
Overall Height:3 in, 76.2 mm
Height:3 in, 76.2 mm
Width:210.8 mm, 8.3 in
Product:Duct Cutting Tools
SKU:PANDCT

Detailed Description

Effortlessly tailor your wiring duct base and covers with precision using these cutting tools. Featuring a sleek design and a robust construction, they offer a seamless cutting experience. The overall width of 210.8 mm and height of 3 in (76.2 mm) ensure compatibility with various duct sizes. Perfect for streamlining your wire and cable management tasks, these tools are a must-have for any professional installer or DIY enthusiast. Rest easy knowing that these tools are RoHS compliant, prioritizing both performance and environmental responsibility. Upgrade your workspace with the efficiency and convenience of these duct cutting tools.