DERLCC7009A

Heilind Number:PANDERLCC7009A
Manufacturer:Panduit
Manufacturer Number:DERLCC7009A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Net-Direct Air Exhaust Duct routes exhaust air from the side of the Cisco 7009 switch in a 42in (1070mm) wide Net-Access N-Type Cabinet switch into the hot aisle, preventing hot air from mixing with cool air within the cabinet. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. Black, 1pc - No blanking panels.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DERLCC7009A
Color:Black
Overall Width:23.38 in, 593.9 mm
Overall Height:24.6 in, 624.8 mm
Overall Depth:33.27 in, 845.2 mm
Product Type:Air Exhaust Duct
SKU:PANDERLCC7009A

Detailed Description

Ensure optimal airflow management with the Net-Direct™ Air Exhaust Duct designed for the Cisco 7009 switch. This duct channels exhaust air efficiently from the cabinet's side to the hot aisle, effectively preventing the mixing of hot and cool air. By eliminating the need for energy consumption, it not only enhances energy efficiency but also reduces fan power usage by up to 250W, promoting cost savings and operational reliability. Crafted in sleek black, this one-piece duct offers seamless integration and superior performance in maintaining the ideal operating conditions for your network equipment. Indispensable for maximizing airflow and minimizing heat buildup, the Net-Direct™ Air Exhaust Duct ensures a streamlined and efficient setup in any data center environment.