DFCT

Heilind Number:PANDFCT
Manufacturer:Panduit
Manufacturer Number:DFCT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct Finger Cutting Tool.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DFCT
Overall Width:10.3 in, 261.6 mm
Overall Height:22.2 mm, .88 in
Overall Depth:1.2 in, 31.8 mm
Height:22.2 mm, .88 in
Width:10.3 in, 261.6 mm
Product:Duct Cutting Tools
SKU:PANDFCT

Detailed Description

Effortlessly streamline your duct cutting tasks with our cutting tool, engineered for precision and efficiency. With a sleek design and sturdy construction, this tool is a must-have for any professional in the wiring industry. Its compact dimensions make it easy to handle, while the sharp blade ensures clean and accurate cuts every time. Say goodbye to manual cutting methods and hello to seamless duct work with this essential tool in your arsenal. Upgrade your workflow and enhance your productivity with ease.