| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DHC1.12X1.75D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 11.2 mm, .44 in |
| Overall Length: | 11 in, 279.4 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | Greater resistance to damage caused by ultraviolet light – indoor or outdoor use |
| Part Aliases: | DHC1.12X1.75-D0 |
| SKU: | PANDHC1.12X1.75D0 |
DHC1.12X1.75D0
| Heilind Number: | PANDHC1.12X1.75D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DHC1.12X1.75D0 |
| ECAD Model: |
Description:
Double hose clamp, holds and separates two gasoline, hydraulic, or pneumatic hoses, 11.0 (279mm) length, weather resistant nylon 6.6, black.
More >>Specifications
Detailed Description
Keep your hoses secure and organized with our Double Hose Clamp. Designed to hold and separate two gasoline, hydraulic, or pneumatic hoses, this essential accessory ensures efficient and safe operation. With an overall length of 11 inches, it provides ample coverage for your hose bundling needs. Crafted from weather-resistant nylon 6.6 in a sleek black finish, it offers durability and style. Whether for indoor or outdoor use, its enhanced resistance to ultraviolet light guarantees long-lasting performance in any environment. Operating smoothly in temperatures ranging from -60°C to 85°C, it's a reliable solution for various applications. Stay prepared and streamline your workflow with this dependable cable tie.

