| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DIRBB2007S21W |
| Color: | Black |
| Overall Width: | 20.87 in, 530.1 mm |
| Overall Height: | 14.78 in, 375.4 mm |
| Overall Depth: | 24.25 in, 616 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANDIRBB2007S21W |
DIRBB2007S21W
| Heilind Number: | PANDIRBB2007S21W |
| Manufacturer: | Panduit |
| Manufacturer Number: | DIRBB2007S21W |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Net-Direct Air Inlet Duct provides cold airflow directly into Cisco Nexus 7004 switch intakes from in-line and the side. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. 2RU, Black, 2pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco Nexus 7004 switch with the Net-Direct™ Air Inlet Duct. Designed to direct cold airflow directly into switch intakes, this innovative duct requires no additional energy to operate. By reducing fan power consumption by up to 250W, it not only improves energy efficiency but also enhances overall reliability, leading to increased cost savings. The 2RU black duct, with 2 pieces included, eliminates the need for blanking panels, making it a convenient and essential component for optimizing your network infrastructure. Upgrade to the Net-Direct™ Air Inlet Duct and experience superior airflow management for your critical network equipment.

