| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF10-250FI-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF10-250FI-L |
DNF10-250FI-L
| Heilind Number: | PANDNF10-250FI-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF10-250FI-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Efficiently connect and secure your wires with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, it ensures reliable conductivity. Fully insulated in a vibrant yellow nylon housing, it offers protection and visibility. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 12-10 AWG (4.0-6.0 mm²), it's versatile for various applications. Measuring 0.95" (24.1 mm) in length and 0.36" (9.1 mm) in width, it's compact yet efficient. Featuring a funnel entry barrel configuration and an insulation grip sleeve barrel, it facilitates easy and secure installations. Available in bottles of 50, it's ideal for both professional and DIY projects. With a maximum operating temperature of 105 °C (221 °F) and RoHS compliance, it meets industry standards for safety and performance. Upgrade your connectivity solutions with this high-quality female disconnect.

