| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-111-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF14-111-C |
DNF14-111-C
| Heilind Number: | PANDNF14-111-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-111-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Effortlessly connect and secure wires with our vibration-resistant female disconnect. Crafted from durable brass with a protective tin coating, it ensures long-lasting performance. The blue nylon housing provides insulation, while the 0.110 x 0.032" tab size accommodates 16-14 AWG wires. With a convenient funnel entry barrel and an insulation grip sleeve, installation is a breeze. Each bottle contains 100 disconnects, making it perfect for various projects. Trust in this high-quality solution for your electrical connectivity needs.

