| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-187-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-187-C |
DNF14-187-C
| Heilind Number: | PANDNF14-187-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-187-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect in is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, crafted from durable brass and tin-plated for longevity. Featuring a snug barrel insulated in blue nylon housing, this disconnect ensures secure wire termination with its tab size of 0.187 x 0.032" (4.8 x 0.8 mm), accommodating 16-14 AWG wires. Measuring at 0.76" (19.3 mm) in length and 0.23" (5.8 mm) in width, it boasts a funnel entry barrel design and an insulation grip sleeve for easy installation. Each pack contains 100 of these reliable connectors, promising efficient performance in various applications. Operating flawlessly at temperatures up to 194 °F (90 °C), this RoHS-compliant component is a must-have in your toolbox for seamless crimping tasks. Elevate your connectivity game with this essential female disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


