| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-187FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-187FIB-C |
DNF14-187FIB-C
| Heilind Number: | PANDNF14-187FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-187FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is crafted from tin-plated brass, housed in electric blue nylon for full insulation. Featuring a tab size of 0.187 x 0.032 inches (4.8 x 0.8 mm) and compatible with 16-14 AWG (1.5-2.5 mm²) wires, it boasts a compact design measuring 0.78 inches (19.8 mm) in length and 0.29 inches (7.4 mm) in width. With a funnel entry barrel and butted seam construction, this disconnect ensures secure connections. Each pack contains 100 units, making it ideal for various applications. Operating temperature ranges up to 105°C (221°F), and it is RoHS compliant. A reliable solution for crimping tasks, this female disconnect is a must-have for any electrical project.

