| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-188-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-188-C |
DNF14-188-C
| Heilind Number: | PANDNF14-188-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-188-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is essential for secure and reliable wire connections. Crafted from durable brass with a tinned finish, it ensures optimal conductivity. The blue nylon housing not only provides insulation but also offers protection against external elements. With a tab size of 0.187 x 0.020" and supporting a wire range of 16-14 AWG, it accommodates various wire sizes. Its funnel entry barrel design and insulation grip sleeve barrel make installation easy and efficient. Each disconnect, measuring 0.76" in length and 0.23" in width, is meticulously engineered for quality and performance. Sold in bottles of 100, it's a convenient and cost-effective solution for your connectivity needs. With a maximum operating temperature of 194°F and RoHS compliance, this disconnect meets industry standards for safety and reliability. Perfect for use in a variety of applications, from automotive to industrial settings, it's a versatile component you can trust. Elevate your wire termination process with this high-quality female disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Panduit DNF14-250FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |


