| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-188FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-188FIB-C |
DNF14-188FIB-C
| Heilind Number: | PANDNF14-188FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-188FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass and tin-plated for longevity, this disconnect features a fully insulated blue nylon housing for safety. With a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supporting wire ranges of 16-14 AWG (1.5-2.5 mm²), it ensures secure connections. Measuring 0.78" (19.8 mm) in length and 0.29" (7.4 mm) in width, it offers stability in various applications. The disconnect's funnel entry barrel configuration and butted seam barrel design further enhance its performance. Each package contains 100 units, making it a convenient choice for your connectivity needs. Operating at temperatures up to 105°C (221°F) and RoHS compliant, it meets high standards of quality and environmental responsibility. Upgrade your projects with this reliable female disconnect.

