| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-205-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-205-C |
DNF14-205-C
| Heilind Number: | PANDNF14-205-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-205-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a protective tin coating, it ensures reliable performance. The blue nylon housing provides insulation, while the 0.187 x 0.020" tab size accommodates various wire sizes in the range of 16-14 AWG. With a compact design measuring 0.76" in length and 0.23" in width, it's perfect for tight spaces. The funnel entry barrel and insulation grip sleeve guarantee easy and secure installations. Each pack contains 100 disconnects, offering convenience for your projects. Trust in the quality and efficiency of this essential component for your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

