| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-205FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-205FIB-C |
DNF14-205FIB-C
| Heilind Number: | PANDNF14-205FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-205FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is a reliable component for your electrical connections. Made of durable brass with a tin-plated finish, it ensures long-lasting performance. Fully insulated in a blue housing, it meets standard receptacle requirements. The 0.187/0.205 x 0.020" tab size accommodates wires ranging from 16-14 AWG, providing versatility in usage. With a funnel entry barrel and butted seam construction, it offers secure and efficient crimping. Each disconnect, measuring 0.78" in length and 0.31" in width, is designed for easy installation. RoHS compliant and capable of operating at temperatures up to 105°C (221°F), this disconnect guarantees both safety and durability. Perfect for various applications, it comes in convenient bottles of 100. Upgrade your electrical connections with this high-quality female disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and butted seam barrel. It comes boxes of 1000. | ![]() |


