| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-206-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNF14-206-C |
DNF14-206-C
| Heilind Number: | PANDNF14-206-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-206-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, crafted from durable brass with a protective tin plating. Featuring a blue nylon insulation for added safety, this disconnect is designed for optimal performance. With a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supporting a wire range of 16-14 AWG (1.5-2.5 mm²), it ensures a secure fit for various applications. Measuring at 0.76" (19.3 mm) in length and 0.25" (6.4 mm) in width, it offers easy installation. The funnel entry configuration and insulation grip sleeve barrel further facilitate efficient use. Each bottle contains 100 disconnects, making it ideal for professional use. Operating temperature up to 194 °F (90 °C) and RoHS compliance guarantee high standards of quality and safety. Upgrade your connectivity solutions with this reliable female disconnect terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

