| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-206FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNF14-206FIB-C |
DNF14-206FIB-C
| Heilind Number: | PANDNF14-206FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-206FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is crafted from brass with a durable tin-plated finish, ensuring long-lasting performance. Encased in a blue, nylon housing for full insulation, it features a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and accommodates wire ranges of 16-14 AWG (1.5-2.5 mm²). With a compact design measuring 0.78" (19.8 mm) in length and 0.31" (7.9 mm) in width, it offers a secure connection. The disconnect boasts a funnel entry configuration and a butted seam barrel, facilitating easy and efficient installations. Each bottle includes 100 connectors, making it ideal for various electrical projects. Operating temperature up to 105°C (221°F) and RoHS compliance further enhance its suitability for diverse applications.

