| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-250-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF14-250-C |
DNF14-250-C
| Heilind Number: | PANDNF14-250-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-250-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your wire connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, it ensures reliable conductivity. The barrel is insulated in a sleek blue nylon housing, providing both protection and a professional look. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm), it accommodates 16-14 AWG wires. The funnel entry barrel and insulation grip sleeve design make installation a breeze. Each purchase includes 100 disconnects, perfect for various projects. Elevate your electrical connections with this high-quality component.

