| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14250FIBX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .24 in, 6.1 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF14250FIBX-L |
DNF14250FIBX-L
| Heilind Number: | PANDNF14250FIBX-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14250FIBX-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female tab disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance wire connectivity with our vibration-resistant female tab disconnect, crafted from durable brass with a protective tin coating. Encased in a blue nylon housing, it ensures full insulation and features an expanded wire entry for easy installation. The 0.250 x 0.032" tab size accommodates 16-14 AWG wires, while the butted seam barrel and expanded configuration guarantee secure connections. With a maximum operating temperature of 105°C, this disconnect is ideal for various applications, offering reliability and compliance with RoHS standards. Each package includes 50 units for convenience. Upgrade your wiring setup with this high-quality solution.

