DNF18-110-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: DNF18-110-C
Maximum Operating Temperature: 90 °C, 194 °F
Material: Brass
Finish/Coating: Tinned
Insulation Material: Nylon - Barrel Insulated
Minimum Wire Size: 22 AWG
Wire Size: 22 AWG
Wire Insulation Diameter: .1 in, 2.5 mm
Barrel Type: Insulation Grip Sleeve
Finish: Tinned
Product Type: Female Disconnect
Tab Size: .11 in, 2.8 mm
SKU: PANDNF18-110-C
Supplier Product: Disconnects
Insulation Diameter In : 0.1 (In.)
For Use With: CT-520, CT-1525, CT-2500,(CT-2525CH: APKT), CT-100A, CT-600-A
Wire Strip Length In : 0.28 (In.)
Standards Met: UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Height mm : 2 (mm)
Overall Thickness In : 0.1 (In.)
Overall Height In : 0.08 (In.)
Wire Strip Length mm : 7.1 (mm)
Overall Length mm : 17.5 (mm)
Sub Brand: Pan-Term
Insulation Diameter mm : 2.5 (mm)
Overall Length In : 0.69 (In.)
Overall Width mm : 3.8 (mm)
Minimum Copper Conductor Size AWG : #22 (AWG)
Maximum Copper Conductor Size AWG : #18 (AWG)
Color Code: Red
Overall Thickness mm : 0.2 (mm)
Product Type: Loose Piece Disconnect
Maximum Voltage V : 300 (V)
Flammability Rating: HB
Overall Width In : 0.15 (In.)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: