| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-111-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .1 in, 2.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF18-111-C |
DNF18-111-C
| Heilind Number: | PANDNF18-111-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-111-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020 (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Introducing our vibration-resistant female disconnect, a crucial component for secure electrical connections. Crafted from durable tin-plated brass with a red nylon housing, this disconnect guarantees longevity and reliability. Its 0.110 x 0.020-inch tab size accommodates wires ranging from 22-18 AWG, while the funnel entry barrel and insulation grip sleeve ensure easy and efficient installation. Measuring 0.69 inches in length and 0.15 inches in width, it's compact yet robust. Each bottle contains 100 disconnects, making it ideal for professional use. With a maximum operating temperature of 194°F and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your electrical setups with this premium female disconnect.

