| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-187FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF18-187FIB-C |
DNF18-187FIB-C
| Heilind Number: | PANDNF18-187FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-187FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Our vibration-resistant female disconnect features a durable brass construction with a protective tin plating, ensuring reliable performance in various applications. Housed in red nylon for full insulation, this disconnect is designed for secure wire connections, accommodating a wire range of 22-18 AWG. With a tab size of 0.187 x 0.032" and a compact 0.78" length, it offers easy installation and space-saving benefits. The butted seam barrel and funnel entry configuration further enhance its efficiency. Each package contains 100 disconnects, making it a convenient choice for both professional and DIY projects. Operating at a maximum temperature of 105°C (221°F) and ROHS compliant, it guarantees safety and quality. Suitable for use in connectors, crimp terminals, and splices, this female disconnect is an essential component for electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-187-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |


