| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-188FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF18-188FIB-C |
DNF18-188FIB-C
| Heilind Number: | PANDNF18-188FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-188FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, it ensures long-lasting performance. Fully insulated in a red nylon housing, this disconnect guarantees safety and reliability. With a tab size of 0.187 x 0.020", it accommodates wires ranging from 22-18 AWG. The funnel entry barrel design and butted seam construction make for easy and secure installations. RoHS compliant and suitable for temperatures up to 105°C (221°F), this disconnect is a must-have for various applications. Available in bottles of 100, it's perfect for both professional and DIY projects. Elevate your connectivity with this essential component.

